R82MC1100JX50K

KEMET
80-R82MC1100JX50K

R82MC1100JX50K

Mfr.:

Description:
Film Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

42 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.671 $0.67
$0.444 $4.44
$0.27 $27.00
$0.218 $109.00
$0.201 $201.00
$0.166 $464.80
$0.154 $1,724.80

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
1000 pF
400 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
200 VAC
10 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2800
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82MC1100JX50K