R82IC2220DQ50J

Images are for reference only
See Product Specifications
See Product Specifications
80-R82IC2220DQ50J
R82IC2220DQ50J
R82IC2220DQ50J
Mfr.:
KEMET
Description:
Film Capacitors 250V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Film Capacitors 250V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead-Time:
-
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$0.519 | $0.52 | |
$0.235 | $2.35 | |
$0.21 | $21.00 | |
$0.166 | $83.00 | |
$0.154 | $154.00 | |
Full Ammo Pack (Order in multiples of 2500) | ||
$0.136 | $340.00 | |
$0.131 | $1,310.00 | |
$0.128 | $3,200.00 |
Similar Products
Datasheet
Models
PCN
Specification Sheets
- CAHTS:
- 8532250000
- CNHTS:
- 8532259000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99