R82IC1680DQ50J

KEMET
80-R82IC1680DQ50J

R82IC1680DQ50J

Mfr.:

Description:
Film Capacitors 250V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.351 $0.35
$0.282 $2.82
$0.232 $23.20
$0.215 $107.50
$0.212 $212.00
Full Ammo Pack (Order in multiples of 3500)
$0.18 $630.00
$0.146 $1,022.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
6800 pF
250 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
160 VAC
5 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82IC1680DQ50J