R82EC3150DQ60J

Images are for reference only
See Product Specifications
See Product Specifications
80-R82EC3150DQ60J
R82EC3150DQ60J
R82EC3150DQ60J
Mfr.:
KEMET
Description:
Film Capacitors 100V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Film Capacitors 100V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead-Time:
-
35 Weeks Estimated factory production time.
Long lead time reported on this product.
This Product Ships FREE
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Ammo Pack (Order in multiples of 1900) | ||
$0.432 | $9,028.80 |
Similar Products
- CAHTS:
- 8532250000
- CNHTS:
- 8532259000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99