R82EC2200DQ50J

KEMET
80-R82EC2200DQ50J

R82EC2200DQ50J

Mfr.:

Description:
Film Capacitors 100V 0.02 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45,055

Stock:

45,055 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.625 $0.63
$0.314 $3.14
$0.284 $28.40
$0.23 $115.00
$0.212 $212.00
Full Ammo Pack (Order in multiples of 3500)
$0.174 $609.00
$0.154 $1,078.00
$0.148 $3,626.00
$0.139 $6,811.00

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.02 uF
100 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
General Film Capacitors
63 VAC
5 %
2 Pin
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 20 nF
Capacitance - pF: 20000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82EC2200DQ50J