R82DC4150JB60K

Images are for reference only
See Product Specifications
See Product Specifications
80-R82DC4150JB60K
R82DC4150JB60K
R82DC4150JB60K
Mfr.:
KEMET
Description:
Film Capacitors 63V 1.5 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
Film Capacitors 63V 1.5 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead-Time:
-
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$1.40 | $1.40 | |
$0.886 | $8.86 | |
$0.627 | $62.70 | |
$0.57 | $285.00 | |
$0.531 | $531.00 | |
$0.47 | $940.00 |
Similar Products
Datasheet
Models
PCN
Specification Sheets
- CAHTS:
- 8532250000
- CNHTS:
- 8532259000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99