R82DC4100Z360K

KEMET
80-R82DC4100Z360K

R82DC4100Z360K

Mfr.:

Description:
Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,978

Stock:

5,978 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.615 $6.15
$0.419 $41.90
$0.342 $171.00
$0.316 $316.00
$0.287 $430.50
$0.247 $2,593.50
$0.233 $5,592.00
$0.223 $11,373.00

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
1 uF
63 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
5 mm (0.197 in)
General Film Capacitors
40 VAC
10 %
2 Pin
10 mm (0.394 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 1000 nF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82DC4100Z360K