R82DC3100KT50J

Images are for reference only
See Product Specifications
See Product Specifications
80-R82DC3100KT50J
R82DC3100KT50J
R82DC3100KT50J
Mfr.:
KEMET
Description:
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead-Time:
-
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$0.747 | $0.75 | |
$0.496 | $4.96 | |
$0.299 | $29.90 | |
$0.241 | $120.50 | |
$0.221 | $221.00 | |
Full Ammo Pack (Order in multiples of 3500) | ||
$0.185 | $647.50 | |
$0.172 | $1,204.00 |
Similar Products
- CAHTS:
- 8532250000
- CNHTS:
- 8532259000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99