R76QI2330SE40K

KEMET
80-R76QI2330SE40K

R76QI2330SE40K

Mfr.:

Description:
Film Capacitors 1k V 0.033 uF 105C 10% 2 Pin LS=15 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

29 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.31 $13.10
$0.962 $96.20
$0.804 $402.00
$0.68 $680.00
$0.668 $1,336.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.033 uF
1 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
13.5 mm (0.531 in)
General Film Capacitors
600 VAC
10 %
2 Pin
13.5 mm (0.531 in)
Straight
- 55 C
+ 110 C
R76
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor