R76QI21004040J

KEMET
80-R76QI21004040J

R76QI21004040J

Mfr.:

Description:
Film Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31

Stock:

31 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$0.741 $7.41
$0.662 $66.20
$0.558 $279.00
$0.515 $515.00
$0.49 $735.00
$0.468 $2,106.00

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.01 uF
1 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
10 mm (0.394 in)
General Film Capacitors
600 VAC
5 %
2 Pin
64 mOhms
10 mm (0.394 in)
Straight
- 55 C
+ 110 C
R76
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor
Unit Weight: 1.160 g