R75MI3220DQ30J

Images are for reference only
See Product Specifications
See Product Specifications
80-R75MI3220DQ30J
R75MI3220DQ30J
R75MI3220DQ30J
Mfr.:
KEMET
Description:
Film Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Film Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead-Time:
-
25 Weeks Estimated factory production time.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$1.66 | $1.66 | |
$0.91 | $9.10 | |
$0.833 | $83.30 | |
Full Ammo Pack (Order in multiples of 500) | ||
$0.692 | $346.00 | |
$0.619 | $619.00 | |
$0.573 | $1,432.50 | |
$0.557 | $2,785.00 | |
$0.519 | $5,190.00 | |
$0.493 | $12,325.00 |
Similar Products
- CAHTS:
- 8532250000
- CNHTS:
- 8532259000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99