R75MI3100AA30K

KEMET
80-R75MI3100AA30K

R75MI3100AA30K

Mfr.:

Description:
Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 999

Stock:

999 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.589 $5.89
$0.537 $53.70
$0.441 $220.50
$0.398 $398.00
$0.343 $686.00
$0.323 $16,150.00

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.1 uF
400 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
11 mm (0.433 in)
General Film Capacitors
220 VAC
10 %
2 Pin
15.9 mOhms
11 mm (0.433 in)
Straight
- 55 C
+ 105 C
R75
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor
Unit Weight: 1.330 g