PL-Q873-02

KEMET
80-PL-Q873-02
PL-Q873-02

Mfr.:

Description:
Proximity Sensors View 60deg Hor/Vert 2-15VDC Lens options

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,823

Stock:
1,823 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.04 $10.04
$9.05 $45.25
$8.66 $86.60
$8.23 $205.75
$7.92 $396.00
$7.60 $760.00
$7.05 $3,525.00
$6.85 $6,850.00
Full Reel (Order in multiples of 2000)
$5.97 $11,940.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Proximity Sensors
RoHS:  
SMD/SMT
Brand: KEMET
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Proximity Sensors
Series: PL
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2 V
Part # Aliases: USEYQ873020000
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031499000
USHTS:
8543704500
TARIC:
8536508099
ECCN:
EAR99

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Pyroelectric Proximity Infrared Sensors

KEMET Pyroelectric Proximity Infrared Sensors use the pyroelectric effect of ceramic by absorbing the infrared rays emitted from the human body. This allows the sensors to detect the infrared signature naturally emitted by humans. These KEMET sensors can detect infrared rays without using lenses. Due to the absence of a lens, the KEMET Pyroelectric Proximity Sensor is low profile and does not protrude, which makes it ideal for demanding visual requirements. With the KEMET proprietary piezoelectric ceramic material and element structure of the Pyroelectric Proximity Infrared Sensor, it can detect humans through glass or resin. This gives even more freedom in the design of the outer appearance of the end product.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.