ESS107M025AE2AA

KEMET
80-ESS107M025AE2AA
ESS107M025AE2AA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 1k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19,992
Expected 2026-05-12
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.368 $0.37
$0.19 $1.90
$0.134 $13.40
$0.107 $53.50
$0.089 $89.00
$0.087 $174.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
25 VDC
6.3 mm
7 mm
2.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
120 mA
- 40 C
+ 105 C
Straight
Radial
ESS
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 15 %
Leakage Current: 25 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SS107M025AE2AAKPLP
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99