ESS105M050AB2EA

KEMET
80-ESS105M050AB2EA
ESS105M050AB2EA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 1k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 77

Stock:
77
Can Ship Immediately
On Order:
20,000
Expected 2026-03-31
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.322 $0.32
$0.167 $1.67
$0.124 $12.40
$0.097 $48.50
$0.089 $89.00
Full Ammo Pack (Order in multiples of 2500)
$0.077 $192.50
$0.063 $315.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
1 uF
50 VDC
4 mm
7 mm
1.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
10 mA
- 40 C
+ 105 C
Straight
Radial
ESS
Ammo Pack
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 10 %
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SS105M050AB2EAKPLP
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99