C4AUJBW5700M3NJ

KEMET
80-C4AUJBW5700M3NJ

C4AUJBW5700M3NJ

Mfr.:

Description:
Film Capacitors 700V 70 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:

19 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.91 $29.91
$22.89 $228.90
$17.96 $826.16
$17.49 $17,699.88

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
70 uF
700 VDC
Radial
Polyester/Polypropylene
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
5 %
4 Pin
50 mm (1.969 in)
Straight
- 55 C
+ 105 C
C4AU
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 23
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor