C4ASYBW3150A3GJ

KEMET
80-C4ASYBW3150A3GJ

C4ASYBW3150A3GJ

Mfr.:

Description:
Film Capacitors 3000V .15uFLS=27.5mm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 299

Stock:

299 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.08 $15.08
$11.41 $114.10
$9.49 $474.50
$9.47 $947.00
$8.83 $4,520.96

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.15 uF
3 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
22 mm (0.866 in)
General Film Capacitors
750 VAC
5 %
4 Pin
37 mm (1.457 in)
Straight
- 40 C
+ 85 C
C4AS
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Lead Diameter: 1.2 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 64
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor
Unit Weight: 39.480 g