C330C103G1G5TA7301
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF C0G 2% LS=5.08mm
In Stock: 1,605
-
Stock:
-
1,605 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.80 | $3.80 | |
| $2.43 | $24.30 | |
| $2.14 | $107.00 | |
| $1.98 | $198.00 | |
| $1.74 | $870.00 | |
| Full Reel (Order in multiples of 1500) | ||
| $1.60 | $2,400.00 | |
| $1.52 | $4,560.00 | |
| $1.50 | $9,000.00 | |
| $1.39 | $12,510.00 | |
Datasheet
Models
PCN
Specification Sheets
- CAHTS:
- 8532240090
- CNHTS:
- 8532249000
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Canada

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8