C1206C222J5GALTU
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.706 | $0.71 | |
| $0.464 | $4.64 | |
| $0.282 | $28.20 | |
| $0.229 | $114.50 | |
| $0.16 | $160.00 | |
| $0.152 | $304.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.149 | $596.00 | |
| $0.144 | $1,152.00 | |
Similar Products
Datasheet
KSIM
Models
Specification Sheets
- CAHTS:
- 8532240010
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Canada
