C0805C162GBTACAUTO7210

KEMET
80-C0805C162GBTAUTO7

C0805C162GBTACAUTO7210

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630Vo 1.6nF X8G 0805 2% AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

 
Minimum: 10000   Multiples: 10000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.287 $2,870.00
$0.274 $5,480.00
$0.268 $13,400.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
1600 pF
630 VDC
X8G
2 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 150 C
2 mm (0.079 in)
1.25 mm (0.049 in)
Automotive Grade MLCCs
AEC-Q200
SMD COMM X8G HVHT150C
Reel
Brand: KEMET
Capacitance - nF: 1.6 nF
Capacitance - uF: 0.0016 uF
Class: Class 1
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: X8G Dielectric Automotive Grade MLCC