147-0701-261

Johnson / Cinch Connectivity Solutions
530-147-0701-261
147-0701-261

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm End Lch Jack .042 Board thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.07 $1,803.50
$34.36 $3,436.00
$32.21 $8,052.50
$31.00 $15,500.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 50 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Voltage Rating: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

2.4mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 2.4mm Connectors and Adapters are high-frequency solutions to interface between the 2.4mm standard and other popular interfaces, including 2.92mm and SMP. These Johnson / Cinch connectors and adapters operate at up to 50GHz frequency and deliver a maximum VSWR of 1.25 and typically below 1.20. Options include with or without slide grooves. Applications include test and measurement, network routers and switches, instrumentation test fixture equipment, and semiconductor ATE test boards.