134-1019-461

Johnson / Cinch Connectivity Solutions
530-134-1019-461
134-1019-461

Mfr.:

Description:
RF Adapters - Between Series SMA Jack to SMP Jack Adapter Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 103

Stock:
103 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.43 $45.43
$38.78 $387.80
$36.27 $906.75
$35.45 $1,772.50
$32.58 $8,145.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack
Normal
SMP
Jack
Normal
26.5 GHz
50 Ohms
Standard
Standard
134
Straight
Beryllium Copper
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Unit Weight: 2.448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
CNHTS:
8536901100
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA to SMP & SMPM Adapters

Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters deliver high-frequency performance beyond the 18GHz to 26.5GHz SMA and SMPM range. The SMA to SMP connectors offer a maximum voltage standing wave ratio (VSWR) of 1.20 up to 20GHz and 1.25 maximum VSWR from 20GHz to 26.5GHz. The SMA to SMPM connectors provide a maximum VSWR of 1.25 up to 18GHz and 1.30 maximum VSWR from 18GHz to 26.5GHz. Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters are used in applications such as test and measurement and communication networking instruments.