127-0692-001

Johnson / Cinch Connectivity Solutions
530-127-0692-001
127-0692-001

Mfr.:

Description:
RF Connectors / Coaxial Connectors Straight Female M17/151 (.047 SR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 140

Stock:
140 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.56 $17.56
$13.27 $331.75
$13.13 $656.50
$13.07 $1,307.00
$13.00 $3,250.00
$12.40 $6,200.00
$11.75 $11,750.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMP
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
M17/151
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 1.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
CNHTS:
8536901900
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.