125-0692-101

Johnson / Cinch Connectivity Solutions
530-125-0692-101
125-0692-101

Mfr.:

Description:
RF Connectors / Coaxial Connectors RIGHT ANGLE FEMALE .047 SEMI-RIGID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.93 $1,893.00
$18.85 $4,712.50
$17.90 $8,950.00
$17.22 $17,220.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMPM
Jack (Socket)
50 Ohms
65 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
0.047 in. Flexible Coax
Bulk
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Right Angle
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Quick Connect/Disconnect
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 1.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
CNHTS:
8538900000
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).