VLP-06V-Q

JST Commercial
306-VLP-06V-Q
VLP-06V-Q

Mfr.:

Description:
Headers & Wire Housings VL HOUSING (VLP)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.90 $9.00
$0.824 $20.60
$0.743 $74.30
$0.678 $169.50
$0.546 $546.00
$0.513 $1,282.50
$0.464 $4,640.00
$0.442 $8,840.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
6 Position
6.2 mm (0.244 in)
2 Row
PCB Mount
Solder Pin
Straight
Socket (Female)
Tin
VL
Wire-to-Board, Wire-to-Wire
22 AWG to 12 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 15 A
Housing Color: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99