S12B-PHDSS(LF)(SN)

JST Commercial
306-S12BPHDSSLFSNP
S12B-PHDSS(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PHD HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 735

Stock:
735
Can Ship Immediately
On Order:
1,500
Expected 2026-07-28
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.66 $0.66
$0.566 $5.66
$0.482 $48.20
$0.43 $107.50
$0.408 $408.00
$0.364 $1,820.00
$0.347 $3,470.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
12 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
PCB Mount
Crimp
Right Angle
Tin
PHD
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Flammability Rating: UL94V-0
Housing Color: White
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99