L2-M3

JST Commercial
306-L2-M3
L2-M3

Mfr.:

Description:
Terminals NON-INSULATED TERMINAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.414 $0.41
$0.345 $3.45
$0.305 $7.63
$0.264 $26.40
$0.235 $58.75
$0.187 $187.00
$0.177 $531.00
$0.161 $1,610.00
$0.15 $3,000.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Screw Terminals
Ring Tongue
Crimp
Female
Not Insulated
3.5 mm
16 AWG
14 AWG
Screw
TERMINAL
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
ECCN:
EAR99