ZM-6223-CW

JKL Components
560-ZM6223CW
ZM-6223-CW

Mfr.:

Description:
LED Lighting Modules 24VDC Highbright LED Module IP67 UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 93

Stock:
93 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.00 $16.00
$9.69 $96.90
$9.67 $1,160.40
$8.53 $4,350.30
$8.26 $8,425.20
10,020 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Modules
RoHS:  
LED Modules
7 LED
White (Cool White)
6500 K
23 mm
61.8 mm
Brand: JKL Components
Height: 12.34 mm
Housing Color: Rectangular
Power Rating: 1.92 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 30
Subcategory: LED Lighting
Viewing Angle: 70 deg
Unit Weight: 15.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405990000
USHTS:
8541410000
ECCN:
EAR99