Z-G4-9CW

JKL Components
560-Z-G4-9CW
Z-G4-9CW

Mfr.:

Description:
LED Lighting Modules G-4 Two pin LED 12V ACDC Cool White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.63 $20.63
$17.55 $175.50
$12.87 $1,287.00
$12.20 $6,100.00
$11.98 $11,980.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Modules
RoHS:  
LED Modules, Circular
9 LED
White (Cool White)
6000 K
130 lm
125 mA
12 V
23 mm
23 mm
Bulk
Brand: JKL Components
Color Rendering Index - CRI: 80
Height: 10 mm
Lens Shape: Rectangular
Power Rating: 1.65 W
Product Type: LED Bulbs & Modules
Size: 23 mm x 23 mm
Factory Pack Quantity: 10
Subcategory: LED Lighting
Viewing Angle: 120 deg
Unit Weight: 3.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99