CW1240

JKL Components
560-CW1240
CW1240

Mfr.:

Description:
Panel Mount Indicator Lamps Wire Terminal 14V .140A .12MSCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99

Stock:
99 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.20 $12.00
$0.885 $88.50
$0.747 $373.50
$0.702 $702.00
$0.663 $1,657.50
$0.631 $3,155.00
$0.589 $5,890.00
$0.574 $14,350.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Panel Mount Indicator Lamps
RoHS:  
Bulk
Brand: JKL Components
Current Rating: 140 mA
MSCP: 0.12 MSCP
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS