BF20325-24B

JKL Components
560-BF20325-24B
BF20325-24B

Mfr.:

Description:
CCFL Fluorescent Lamps 2mm X 325mm WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:
16 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.75 $32.75
$24.97 $249.70
$20.66 $2,066.00
$18.96 $9,480.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS:  
Miniature Cold Cathode Fluorescent Lamp
1.83 kV
735 V
46000 cd/m2
325 mm
2 mm
Bulk
Brand: JKL Components
Operating Supply Current: 5 mA
Product Type: CCFL Fluorescent Lamps
Factory Pack Quantity: 100
Subcategory: Backlighting Components
Part # Aliases: BF20325-24B (BLISTER PACK)
Unit Weight: 1.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8539310090
CNHTS:
8539399090
USHTS:
8539310070
JPHTS:
853931000
KRHTS:
8539310000
ECCN:
EAR99

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.

FEATURED PRODUCTS
JKL COMPONENTS