683

JKL Components
560-683
683

Mfr.:

Description:
Lamps Std Wire Term Lamp .06A .05M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 348

Stock:
348 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.87 $1.87
$1.32 $13.20
$0.984 $98.40
$0.835 $417.50
$0.786 $786.00
$0.744 $1,860.00
$0.711 $3,555.00
$0.665 $6,650.00
$0.648 $16,200.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1
60 mA
5 V
0.05 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2R
Life: 100000 Hour
Luminous Flux: 0.63 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS