IL-FPR-9S-VF-N1

JAE Electronics
656-ILFPR9SVFN1
IL-FPR-9S-VF-N1

Mfr.:

Description:
FFC & FPC Connectors 9p Socket .5mm Board to FPC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
9 Position
0.5 mm
SMD/SMT
Straight
Bottom Contact
Tin
500 mA
IL-FPR
Tray
Actuation Type: ZIF
Brand: JAE Electronics
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gender: Female
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
CNHTS:
8538900000
USHTS:
8536698000
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99