IHB155-0.12

International Power
597-B155-0.12
IHB155-0.12

Mfr.:

Description:
Linear Power Supplies 135-170V PWR SPLY Made in the USA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49

Stock:
49 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$165.52 $165.52
$159.09 $1,590.90
$157.28 $4,718.40
$155.68 $9,340.80
$154.94 $16,268.70
255 Quote

Product Attribute Attribute Value Select Attribute
International Power
Product Category: Linear Power Supplies
RoHS:  
REACH - SVHC:
20 W
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
1 Output
135 VDC to 170 VDC
120 mA
Chassis
123.7 mm
101.6 mm
53.34 mm
Open Frame
Industrial
Brand: International Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1.152 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504403000
CNHTS:
8504401400
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99