NHI350AM2 S LJ3R

Intel
607-NHI350AM2SLJ3R
NHI350AM2 S LJ3R

Mfr.:

Description:
Ethernet ICs Controller IEEE 10/ 100/1000 Mbps BGA256

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 578

Stock:
578 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$59.30 $59.30
$52.92 $529.20
$50.55 $1,263.75
$45.20 $4,520.00
$43.12 $10,780.00
$43.11 $21,555.00
Full Reel (Order in multiples of 850)
$43.09 $36,626.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
BGA-256
Ethernet Controllers
10/1GBASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
PCIe
3 V
3.6 V
0 C
+ 55 C
I350
Reel
Cut Tape
MouseReel
Brand: Intel
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 850
Subcategory: Communication & Networking ICs
Part # Aliases: 915809
Unit Weight: 2.784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991

i350 Ethernet Controllers

Intel's i350 Ethernet Controllers are a single, compact, low-power component that supports quad port and dual port gigabit Ethernet designs. The device offers four fully-integrated gigabit Ethernet media access control (MAC), physical layer (PHY) ports and four SGMII/SerDes ports that can be connected to an external PHY. The I350 supports PCI Express (PCIe v2.1 (2.5GT/s and 5GT/s)). The device enables two-port or four port 1000BASE-T implementations using integrated PHY's. It can be used for server system configurations such as rack mounted or pedestal servers, in an ad-on NIC or LAN on Motherboard (LOM) design. Another possible system configuration is for blade servers where the i350 can support up to 4 SerDes ports as LOM or mezzanine card. It can also be used in embedded applications such as switch add-on cards and network appliances.