FH8066501715927S R2KL

Intel
607-66501715927SR2KL
FH8066501715927S R2KL

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$135.20 $135.20
$112.72 $1,127.20
$107.83 $2,695.75
$100.96 $10,096.00
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Pentium
64 bit
4 Core
FCBGA-1170
2.56 GHz
2 MB
4 Thread
6 W
8 GB
DDR3L-1600
Intel Pentium
Braswell
N3710
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: LAN, SATA, UART, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 4 Lane
Number of SATA Ports: 2 Port
Number of USB Ports: 5 Port
PCIe Configurations: 1x4/2x2/1x2 + 2x1/4x1
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
USB Revision: Revision 2.0, Revision 3.0
Part # Aliases: 947020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

N3000 Pentium® Processor

Intel N3000 Pentium® Processor is a 14nm processor with the technology that brings efficiency to everyday computing. These processors are an Intel Architecture (IA) SoC that integrates the next-generation Intel processor core, graphics, memory controller, and I/O interfaces into a single system-on-chip solution. These SoCs deliver the performance needed to power everyday computing experiences along with capabilities such as touch, voice, and Intel Wireless Display. The power efficiency of this processor is combined with improvements in processor instructions to deliver faster performance in these processor SoCs.

4th Generation Pentium® Processors

Intel Pentium Desktop Processors deliver 2.3 to 3.2GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. The Intel G3320/G3420 Pentium Desktop Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). These Intel G3320/G3420 Pentium Desktop Processors are designed to be used with the Intel 8 Series chipset.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.