CM8071505373208S RPFN

Intel
607-71505373208SRPFN
CM8071505373208S RPFN

Mfr.:

Description:
CPU - Central Processing Units Intel Core 7 processor 160HL (24M Cache, up to 5.20 GHz) FC-LGA16C, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,159.51 $1,159.51
$1,018.77 $10,187.70

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Processors
Intel Core 7
64 bit
14 Core
FCLGA-1700
24 MB
20 Thread
96 GB
DDR4, DDR5
160HL
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Mounting Style: SMD/SMT
Number of Displays Supported: 4 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 20
Product Type: CPU - Central Processing Units
Series: 160HL
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5.2 GHz
Part # Aliases: 99CJVD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000