CD8068904582702S RKJ3

Intel
607-68904582702SRKJ3
CD8068904582702S RKJ3

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Platinum 8351N Processor (54M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7,612.36 $7,612.36

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Xeon Platinum
64 bit
36 Core
FCLGA-4189
2.4 GHz
54 MB
72 Thread
225 W
6 TB
DDR4-3200
Intel Xeon
Ice Lake
8351N
Non-Embedded
+ 76 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 10 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 8 Channel
Number of PCI Express Lanes: 64 Lane
Package / Case Size: 77.5 mm x 56.5 mm
PCIe Revision: 4.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Turbo Frequency - Max: 3.5 GHz
Part # Aliases: 99A9KK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

Xeon® Platinum Processors (3rd Gen)

Intel® Xeon® Platinum Processors (3rd Gen) are the foundation for secure, agile, data centers. With built-in AI acceleration, advanced security technologies, and exceptional multi-socket processing performance, these processors are built for mission-critical, real-time analytics, machine learning, artificial intelligence, and cloud workloads. With trusted, hardware-enhanced data service delivery, Intel® Xeon® Platinum Processors deliver improvements in I/O, memory, storage, and network technologies to harness actionable insights from our increasingly data-fueled world.   

Xeon® Scalable Processors (3rd Gen)

Intel® Xeon® Scalable Processors (3rd Gen) are optimized for cloud, enterprise, HPC, network, security, and IoT workloads with 8 to 40 powerful cores and a wide range of frequency, feature, and power levels. The Xeon® Scalable Processors (3rd Gen) are based on a balanced, efficient architecture that increases core performance, memory, and I/O bandwidth to accelerate diverse workloads from the data center to the edge. Infused with Intel® Crypto Acceleration, these devices increase the performance of encryption-intensive workloads, including SSL web serving, 5G infrastructure, and VPN/ firewalls, while reducing the performance impact of pervasive encryption.