AX101.D2WG.NV

Intel
607-AX101.D2WG.NV
AX101.D2WG.NV

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6 AX101, 1216, 1x1 AX+BT, No vPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.79 $12,790.00

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
Wi-Fi 6 AX101
12 mm x 16 mm x 1.65 mm
Bluetooth
802.11 ax
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 999CWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0