ISP1907-LL-R2

Insight SiP
359-ISP1907-LL-R2
ISP1907-LL-R2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Built-in Antenna Bluetooth 5.1 Direction Finding Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 26000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.06 $183,560.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.51
Min:
1

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 5.1
ADC, I2C, ISC, NFC, PDM, UART, USB
4 dBm
2 Mb/s
2.43 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Antenna: Built-In
Brand: Insight SiP
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 192 kB, 24 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Range: 400 m
Sensitivity: - 94 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.1 mA
Supply Current Transmitting: 5.8 mA
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ISP1907 Long Range & Direction Finding Modules

Insight SiP ISP1907 Long Range and Direction Finding Modules are designed to provide large computing capability with an ideal battery life. These BLUETOOTH® modules are available in LL and HT variants. The LL variant modules feature 192kB flash, 24kB SRAM, and 13 configurable GPIOs, including three ADCs. The HT variant modules provide 512kB flash, 128kB SRAM, and 30 configurable GPIOs, including eight ADCs. The ISP1907 modules operate at a 1.7V to 3.6V voltage range and provide pin compatibility with iSP15, 18, and 19 BLE modules. Insight SiP ISP1907 Long Range and Direction Finding Modules are used in applications such as IoT applications, wearable technology, home automation, and beacons.