ISP1507-AX-ST

Insight SiP
359-ISP1507-AX-ST
ISP1507-AX-ST

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ISP1507-AX BLE Module with Antenna 512 K Flash/ 64 K Ram - standard tray or cut and tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,635

Stock:
1,635 Can Ship Immediately
Quantities greater than 1635 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.63 $14.63

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ISP1507
BLE, Bluetooth 5.0
I2C, PDM, SPI, UART
4 dBm
2 Mb/s
- 96 dBm
2.44 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Insight SiP
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Protocol - Sub GHz: NFC
Range: 100 m
Sensitivity: - 96 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.5 mA
Supply Current Transmitting: 7.1 mA
Type: USB Adapter
Width: 8 mm
Unit Weight: 133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
CNHTS:
8517629990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

ISP1507 NFC & ANT Bluetooth® Low Energy Modules

Insight SiP ISP1507 NFC & ANT BLUETOOTH® Low Energy Modules are ultrasmall LGA devices based on the Nordic Semiconductor nRF52832 Chip. Insight SiP ISP1507 features a powerful Cortex™-M4 CPU, flash and RAM memory combined with an optimized antenna. This combination offers a superior solution for Bluetooth connectivity, RF performance, and low power consumption. The modules have sensor integration flexibility with multiple digital and analog interfaces.