DESDC-64GS06GE1SL

Innodisk
944-SDC-64GS06GE1SL
DESDC-64GS06GE1SL

Mfr.:

Description:
Memory Cards 64GB SD 3TE4 BiCS4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$304.36 $304.36
$280.03 $2,800.30
$270.67 $6,766.75

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
SD Cards
64 GB
SD 3.0
80 MB/s
90 MB/s
TLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
SD 3TE4 (3.0)
Active Mode Current: 145 mA
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 32 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

SD & MicroSD Card with iSMART Technology

Innodisk SD and MicroSD Card with iSMART Technology is industrial-grade, SD 2.0/ SD 3.0 compatible SD and MicroSD cards. The cards feature iSMART technology to better monitor the status of the storage devices.