TLI4971A050T5E0001XUMA1

Infineon Technologies
726-TLI4971A050T5E00
TLI4971A050T5E0001XUMA1

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors CURRENT SENS CONS & IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,437

Stock:
1,437 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.47 $5.47
$4.87 $24.35
$4.63 $46.30
$4.37 $109.25
$4.17 $208.50
$4.00 $400.00
$3.66 $1,830.00
Full Reel (Order in multiples of 2500)
$3.64 $9,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect / Magnetic Sensors
Speed & Current Sensors
3.3 V
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: TLI4971-A050T5-E0001 SP005446648
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

TLI4971 XENSIV™ Magnetic Current Sensors

Infineon Technologies TLI4971 XENSIV™ Magnetic Current Sensors offer high-precision bi-directional AC and DC current measurements with an analog interface and two fast overcurrent detection outputs. The sensors support power circuitry protection, and galvanic isolation is provided due to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 120A. Negative effects, like saturation and hysteresis, are commonly known from core-based sensor techniques and are not present in the Infineon open-loop, core-less sensors principle. The smart current rail design (double U-shape), combined with differential signal sensing, makes the current sensor robust against stray fields.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.