TLE4983C-HTN E6847

Infineon Technologies
726-TLE4983CHTNE6847
TLE4983C-HTN E6847

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors SPEED SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1500)
$3.89 $5,835.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Speed Sensor
TLE4983
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Part # Aliases: TLE4983CHTNE6847XA SP000646802 TLE4983CHTNE6847HAMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TLE4983/84C Magnetic Sensors

Infineon TLE4983/84C Magnetic Sensors are highly robust and come with a module-style package with integrated capacitors. These sensors are perfect for automotive camshaft applications. The TLE498xC meets all key camshaft sensor requirements. These requirements include true power-on, Twist-Independent Mounting (TIM) and high phase accuracy for optimum fuel-injection timing. Both sensors deploy a dynamic self-calibration algorithm with programmable power-on and a dynamic switching point.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.