MB90349CASPFV-GS-771E1

727-349CASPFVGS771E1
MB90349CASPFV-GS-771E1

Mfr.:

Description:
16-bit Microcontrollers - MCU MB90349CASPFV-GS-771E1 TP03R45 16BIT MICOM FFMC-16F-0.35

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 16-bit Microcontrollers - MCU
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
F2MC-16LX
256 kB
16 kB
LQFP-100
24 MHz
8 bit, 10 bit
82 I/O
3.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MB90340
Tray
Analog Supply Voltage: 4 V to 5.5 V
Brand: Infineon Technologies
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON