KP467QXTMA1

Infineon Technologies
726-KP467QXTMA1
KP467QXTMA1

Mfr.:

Description:
Board Mount Pressure Sensors XENSIV digital absolute pressure sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 255

Stock:
255 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.54 $5,080.00
Full Reel (Order in multiples of 3400)
$2.54 $8,636.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
10 kPa to 300 kPa
5 C
Digital
SMD/SMT
SPI
3 V to 5.25 V
DFN-8
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Infineon Technologies
Operating Supply Current: 3.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3400
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Tradename: XENSIV
Part # Aliases: KP467Q SP006179846
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99

KP46x Barometric Air Pressure Sensors

Infineon Technologies KP46x Barometric Air Pressure Sensors are miniaturized digital absolute pressure sensors engineered for performance and precision. The Infineon Technologies KP464XTMA1, KP465XTMA1, and KP466XTMA1 feature micromachining and a seamlessly integrated signal conditioning circuit that utilizes a cutting-edge capacitive sensing principle. The sensors can convert physical pressure into a 10-, 12-, or 14-bit digital value. Not only does it transmit this vital information through the SPI interface, but it also boasts an integrated temperature sensor on the chip, enabling the transmission of precise temperature data in response to SPI commands.

XENSIV™ Pressure Sensors

Infineon XENSIV™ Pressure Sensors use unique multiple surface micro-machined capacitive sensor cell arrays. These arrays support powerful self-diagnosis features like mechanical and electrical verification of sensor functionality. Monolithic integration onto a single chip enables state-of-the-art production using a standard automotive-qualified BiCMOS process. The XENSIV™ Pressure Sensors offer the lowest power consumption and best-in-class pressure resolution (down to +/- 2cm) in combination with robustness against water (IPx8), dust and humidity (DPS368), and highly accurate absolute temperature sensing (DPS422).

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.