KP466XTMA1

Infineon Technologies
726-KP466XTMA1
KP466XTMA1

Mfr.:

Description:
Board Mount Pressure Sensors INTEGRATED PRESSURE SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.17 $4.17
$3.72 $18.60
$3.35 $33.50
$3.22 $161.00
$3.08 $308.00
$2.84 $1,420.00
$2.74 $2,740.00
$2.22 $4,440.00
Full Reel (Order in multiples of 3400)
$2.20 $7,480.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
60 kPa to 160 kPa
1 kPa
Digital
SMD/SMT
SPI
3 V to 5.25 V
No Port
10 bit, 12 bit, 14 bit
DFN-8
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Operating Supply Current: 5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3400
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Tradename: XENSIV
Part # Aliases: KP466 SP005430044
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99

KP46x Barometric Air Pressure Sensors

Infineon Technologies KP46x Barometric Air Pressure Sensors are miniaturized digital absolute pressure sensors engineered for performance and precision. The Infineon Technologies KP464XTMA1, KP465XTMA1, and KP466XTMA1 feature micromachining and a seamlessly integrated signal conditioning circuit that utilizes a cutting-edge capacitive sensing principle. The sensors can convert physical pressure into a 10-, 12-, or 14-bit digital value. Not only does it transmit this vital information through the SPI interface, but it also boasts an integrated temperature sensor on the chip, enabling the transmission of precise temperature data in response to SPI commands.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.