KP216K1409

Infineon Technologies
726-KP216K1409
KP216K1409

Mfr.:

Description:
Board Mount Pressure Sensors Analog Absolute Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,190

Stock:
1,190 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.74 $5.74
$5.13 $25.65
$4.90 $49.00
$4.63 $115.75
$4.45 $222.50
$4.29 $429.00
$3.95 $1,975.00
$3.84 $3,840.00
Full Reel (Order in multiples of 1500)
$3.69 $5,535.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1 kPa
Analog
SMD/SMT
Manifold
- 40 C
+ 140 C
AEC-Q100
KP216K1409
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 5 V
Part # Aliases: SP000698288 KP216K149XT KP216K1409XTMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
CNHTS:
8542391090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

XENSIV™ Pressure Sensors

Infineon XENSIV™ Pressure Sensors use unique multiple surface micro-machined capacitive sensor cell arrays. These arrays support powerful self-diagnosis features like mechanical and electrical verification of sensor functionality. Monolithic integration onto a single chip enables state-of-the-art production using a standard automotive-qualified BiCMOS process. The XENSIV™ Pressure Sensors offer the lowest power consumption and best-in-class pressure resolution (down to +/- 2cm) in combination with robustness against water (IPx8), dust and humidity (DPS368), and highly accurate absolute temperature sensing (DPS422).

Manifold Air Pressure (MAP) Sensors

Infineon Technologies Manifold Air Pressure (MAP) Sensors are based on the capacitive principle. The MAP is an important parameter to compute the air-fuel ratio provided to the engine. These sensors are surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The MAP sensors convert a pressure signal into an analog output signal. These sensors feature high precision sensing, ratiometric analog output, broken wire detection, clamping, automotive qualification, and a large temperature range. Typical applications include automotive, industrial control, consumer, medical, weather stations, and altimeters.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.