KP215F1701XTMA1

Infineon Technologies
726-KP215F1701XTMA1
KP215F1701XTMA1

Mfr.:

Description:
Board Mount Pressure Sensors Analog Absolute Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 792

Stock:
792 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.62 $6.62
$5.74 $28.70
$5.39 $53.90
$4.99 $124.75
$4.70 $235.00
$4.45 $445.00
$3.94 $1,970.00
$3.81 $3,810.00
Full Reel (Order in multiples of 1500)
$3.47 $5,205.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.52
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
10 kPa to 115 kPa
1.4 kPa
Analog
SMD/SMT
No Port
DSOF-8
- 40 C
+ 140 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 5 V
Part # Aliases: KP215F1701 SP000698278
Unit Weight: 226 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
9026208000
ECCN:
3A991.a.2

XENSIV™ Pressure Sensors

Infineon XENSIV™ Pressure Sensors use unique multiple surface micro-machined capacitive sensor cell arrays. These arrays support powerful self-diagnosis features like mechanical and electrical verification of sensor functionality. Monolithic integration onto a single chip enables state-of-the-art production using a standard automotive-qualified BiCMOS process. The XENSIV™ Pressure Sensors offer the lowest power consumption and best-in-class pressure resolution (down to +/- 2cm) in combination with robustness against water (IPx8), dust and humidity (DPS368), and highly accurate absolute temperature sensing (DPS422).

Manifold Air Pressure (MAP) Sensors

Infineon Technologies Manifold Air Pressure (MAP) Sensors are based on the capacitive principle. The MAP is an important parameter to compute the air-fuel ratio provided to the engine. These sensors are surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The MAP sensors convert a pressure signal into an analog output signal. These sensors feature high precision sensing, ratiometric analog output, broken wire detection, clamping, automotive qualification, and a large temperature range. Typical applications include automotive, industrial control, consumer, medical, weather stations, and altimeters.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.