IRFZ46NPBF

Infineon Technologies
942-IRFZ46NPBF

IRFZ46NPBF

Mfr.:

Description:
MOSFETs MOSFT 55V 46A 16.5mOhm 48nC

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 943

Stock:

943 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.30 $13.00
$0.927 $92.70
$0.673 $336.50
$0.587 $587.00
$0.534 $1,068.00
$0.523 $2,615.00

Product Attribute Attribute Value
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
55 V
46 A
16.5 mOhms
- 20 V, + 20 V
1.8 V
48 nC
- 55 C
+ 175 C
88 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Height: 15.65 mm
Length: 10 mm
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Width: 4.4 mm
Unit Weight: 2 g